Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Metabo 602245560 SB 18 Combi Hammer Drill 18V 2 x 2.0Ah Li-ion

Extended range
Order Code:  

96-6008

  Copy to clipboard
Brand: Metabo  Copy to clipboard MPN: 602245560 Copy to clipboard EAN-13: 4007430327437
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £132.42

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 10 monthsContact us for lead times
Available to back orderPlease contact us for lead time

The Metabo SB 18 Combi Hammer Drill has an extremely compact design with a hammer drill function for drilling in masonry. Other features include: an integrated LED work light with night light function and a handy belt hook and bit case which can be fixed either on the right or left side.

Ultra-M technology: highest performance, gentle charging and 3-year warranty on the battery pack.

Supplied with: 2 x 18V 2.0Ah Li-ion Batteries, 1 x Belt Hook & Bit Case, 1 x Keyless Chuck, 1 x SC 30 Charger and 1 x Plastic Carry Case.

Specification:

No Load Speed: 450/1,600/min.
Impact Rate: 24,000/bpm
Max. Torque: 24/48Nm
Capacity: Masonry/Steel 10mm, Wood 20mm
Weight: 1.6kg


Type Drill

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot