Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Metabo 602396840 SSD 18 LTX 200 BL Brushless Impact Driver 18V Bare Unit

Extended range
Order Code:  

96-6028

  Copy to clipboard
Brand: Metabo  Copy to clipboard MPN: 602396840 Copy to clipboard EAN-13: 4007430330147
 Report an error
Qty Unit Price (Ex VAT)
1+ £159.02

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 10 monthsContact us for lead times
Available to back orderPlease contact us for lead time

The Metabo SSD 18 LTX 200 BL Brushless Impact Driver has a unique, Metabo brushless motor for quick work progress and high efficiency, ideal for any application. Automatic Power Shift (APS) supports working with self-tapping screws: automatic torque reduction after drilling to prevent overtightening. With 12-speed/torque levels for a wide range of applications.

The robust die-cast aluminium gear housing provides optimum heat dissipation and durability. Other features include an integrated work light for illumination of the work area and a handy belt hook can be fixed either on the right or left side.

Ultra-M technology: highest performance, gentle charging and 3-years of warranty on the battery pack.

Specification:

Bit Holder: 6.35mm (1/4in)
No Load Speed: 2,900/min.
Impact Rate: 4,000/bpm
Max. Torque: 200Nm, Settings: 12
Max. Screw Size: M16

This Metabo SSD 18 LTX 200 BL Brushless Impact Driver is supplied as a Bare Unit - No Battery or Charger supplied.


Type Driver

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot