Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Metabo 606157380 KHE 2644 2 Mode SDS Plus Hammer 800W 240V

Extended range
Order Code:  

96-5978

  Copy to clipboard
Brand: Metabo  Copy to clipboard MPN: 606157380 Copy to clipboard EAN-13: 4007430292674
 Report an error
Qty Unit Price (Ex VAT)
1+ £126.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 10 monthsContact us for lead times
Available to back orderPlease contact us for lead time

The Metabo KHE 2644 SDS Plus Hammer offers two modes of operation: Hammer stop for drilling in rotary only mode and Rotation stop for chiselling. It offers both Clockwise and Anti-clockwise Rotation. Vario (V)-electronics for working at customised speeds to suit various application materials with electronic soft start for precise spot-drilling.

It has a high performance hammer action, which is precisely mounted in a housing made of aluminium alloy, which is long-lasting and robust. Metabo S-automatic torque limiting clutch, allows for mechanical decoupling of the drive for safe working should the drill stop unexpectedly. Stoppable switch for trouble-free working in continuous operation.

Supplied with: 1 x Hammer Chuck For Tools With SDS-Plus Shank End, 1 x Side Handle, 1 x Drilling Depth Guide and 1 x Plastic Carry Case.

Specification

Input Power: 800 Watt.
No Load Speed: 0-1,150/min.
Impact Rate: 5,400/bpm with 1.6 Joules.
Torque: 133in/lbs.
Capacity: Concrete With Hammer Drills: 25mm, Masonry With Core Bits: 66mm, Steel: 13mm, Soft Wood: 30mm.
Weight: 2.9kg.

Metabo KHE 2644 2 Mode SDS Plus Hammer 800 Watt 240 Volt Version.


Type Drill

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot