Metabo 619260380 KGS-216MN Sliding Mitre Saw 216mm 1500W 240V

Extended range
Order Code:

96-5972

Brand: Metabo MPN: 619260380 EAN-13: 4007430256591
Qty Unit Price (Ex VAT)
1+ £212.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Metabo KGS 216 MN Sliding Mitre Saw has a die-cast aluminium work bench and a sliding function for wide work pieces. It is ideal for sawing wood, coated panels and plastics. It has a freely adjustable table extension on both sides with a practical support surface and integrated crosscut fence.

Its non-slip rubber surface on its handle and upper carry handle ensures excellent grip, and the saw also has lateral handles. For working in poorly lit areas, the mitre saw has an integrated working light. For accurate cutting, the saw has a laser for exact display of the cut, and all scales are visible from the working position. In addition the turntable allows precise angle adjustment, and it has integrated cutting depth control.

To ensure safety, the Metabo KGS 216 MN Sliding Mitre Saw has a transport lock and a cable winder. The saw is also supplied with a chip collection bag to ensure clean air at the work place. The saw blade is easy to change, and the machine is supplied with a tool for this.

Specification

Input Power: 1,500W
No Load Speed: 3,750/min.
Blade: 216 x 30mm Bore
Saw Blade Tilt Left/Right: 47°/2°
Capacity: Straight Cut 90°/90°: 305x65mm
Double Mitre 45°/45°: 205x36mm
Weight: 13.5kg

Metabo KGS-216MN 216mm Sliding Mitre Saw 1500W 240V Version.


Type Saw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot