Christmas Opening Hours and Delivery Dates here

Metabo 629005000 KSU 251 Extendable Mitre Saw Stand (127-250cm)

Order Code:

96-5987

Brand: Metabo MPN: 629005000 EAN-13: 4007430302236
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £138.79 £132.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working daysBack-order availability date - 01/01/2026

The Metabo KSU 251 Mitre Saw Stand with trolley function gives high mobility on the construction site thanks to the large heavy-duty wheels. Light, robust design with a maximum load of 250kg at the central part. Trolley function for mobile transportation even with the mitre saw mounted.

Quickly ready to use thanks to lockable folding legs and adjustment option for safe positioning. Extendable workpiece supports with rollers and folding guide for precise cutting in series. Universal machine carrier (installation without tools) makes it suitable for all common mitre saws of well-known manufacturers.

Specification

Max Weight Load in Central Part: 250kg
Overall Length: 1.27m-2.50m
Height of Workpiece Supports: 92-99cm
Weight: 23kg


Type Stand

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot