Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

METALMATE® Z0318M620030 High Tensile Set Screw ZP M16 x 30mm (Box 50)

Standard range
Order Code:  

96-6264

  Copy to clipboard
Brand: METALMATE  Copy to clipboard MPN: Z0318M620030 Copy to clipboard EAN-13: 5050420017176
 Report an error
Qty Unit Price (Ex VAT)
1+ £18.54

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
5 available to back orderBack-order availability date - 06/11/2024

METALMATE® High Tensile Set Screws are strong and won't easily break under pressure. These quality-assured threaded fasteners are suitable for use in engineering, production, construction, repair and maintenance. Zinc plated for a longer-lasting finish.

3.1 Certification available.
Standard: DIN 933.

Quality assurance is extremely important to the METALMATE® brand. The entire purchasing and logistics process complies with international standards.

All METALMATE® products are sourced from accredited manufacturers to ensure that only the highest quality threaded fasteners are supplied. Our supply chain partners are subject to regular audits to ensure compliance, overall service quality and timely order fulfilment. We also insist on routine assessments so the ownership of the factory does not threaten the integrity of METALMATE®. These strict quality procedures help us to be more efficient, improve product standards and deliver excellent customer service.

These METALMATE® High Tensile Set Screws have the following specification:

Size: M16 x 30mmm
Finish: Zinc Plated
Grade: 8.8 Steel
Box Quantity: 50


Type Set Screw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot