METALMATE® Z0412T60 Type A Washer Bright ZP 14mm (Box 100)

Standard range
Order Code:

96-6488

Brand: METALMATE MPN: Z0412T60 EAN-13: 5050420106269
Qty Unit Price (Ex VAT)
1+ £5.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 in Stock, despatched in 4 days

METALMATE® Type A Plain Washers are bright zinc plated for a longer-lasting finish. They spread a load and prevent damage to the surface being fixed, or provide some sort of insulation. These quality-assured fasteners are suitable for use in engineering, production, construction, repair and maintenance.

Hardness HV 140-250 Washers.
Standard: DIN 125.

Quality assurance is extremely important to the METALMATE® brand. The entire purchasing and logistics process complies with international standards.

All METALMATE® products are sourced from accredited manufacturers to ensure that only the highest quality threaded fasteners are supplied. Our supply chain partners are subject to regular audits to ensure compliance, overall service quality and timely order fulfilment. We also insist on routine assessments so the ownership of the factory does not threaten the integrity of METALMATE®. These strict quality procedures help us to be more efficient, improve product standards and deliver excellent customer service.

These METALMATE® Type A Washers have the following specification:

Size: 14mm
Finish: Bright Zinc Plated
Box Quantity: 100


Type Type A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot