Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

METALMATE® Z1150M540070 Socket Cap Screw ZP M8 x 70mm (Box 100)

Order Code:  

96-6439

  Copy to clipboard
Brand: METALMATE  Copy to clipboard MPN: Z1150M540070 Copy to clipboard EAN-13: 5050420051644
 Report an error

Discontinued

METALMATE® Socket Cap Screws can be used in a variety of applications that require a strong bolt or screw, especially ideal where access is limited. These quality-assured threaded fasteners are suitable for use in engineering, production, construction, repair and maintenance. Zinc plated for a longer-lasting finish.

Standard: DIN 912.

Quality assurance is extremely important to the METALMATE® brand. The entire purchasing and logistics process complies with international standards.

All METALMATE® products are sourced from accredited manufacturers to ensure that only the highest quality threaded fasteners are supplied. Our supply chain partners are subject to regular audits to ensure compliance, overall service quality and timely order fulfilment. We also insist on routine assessments so the ownership of the factory does not threaten the integrity of METALMATE®. These strict quality procedures help us to be more efficient, improve product standards and deliver excellent customer service.

These METALMATE® Socket Cap Screws have the following specification:

Size: M8 x 70mm
Finish: Zinc Plated
Grade: 12.9 Steel
Box Quantity: 100


Type Socket screw

Reviews


Be the first to submit a review

Trustpilot