Metcal DX-250 Series Digital Dispensers

<P>Metcal DX-250 series digital dispenser / controllers are economical, highly accurate and repeatable micro-air dispensing systems.</P><P>The precision fluid dispensing systems include a digital timer and vacuum control for all types of fluids. They are available in two versions of operating pressure: 0 to 100 psi for general applications, and 0 to 15 psi for specific low viscosity applications.</P><P>The dispenser / controllers are supplied ready to use with a universal power supply, foot switch, air hose, sample tips, syringe barrels and adapter.</P>
  • Small footprint and lightweight
  • Economical dispenser
  • Highly accurate and repeatable micro-air dispensing
  • Digital timer and vacuum controls
  • Available in two versions of operating pressure: 0 to 100 psi for general applications, and 0 to 15 psi for specific low viscosity applications
  • I/O Interface for robotic applications
  • Supplied ready to use with a universal power supply, foot switch, air hose, sample tips, syringe barrels and adapter
  • Metcal DX-250series
Description Image Product MPN Pricing (Ex VAT) Buy Qty Capacity Type
Metcal DX-250 Digital Dispenser 0 to 100 psi (0 to 6.9 bar)
Metcal DX-250 Digital Dispenser 0 to 100 psi (0 to 6.9 bar)
Standard range
DX-250
1+ £435.63

Available to back orderBack-order availability date - 20/02/2025
100psi Digital dispenser
Metcal DX-255 Digital Dispenser 0 to 15 psi (0 to 1.0 bar)
Metcal DX-255 Digital Dispenser 0 to 15 psi (0 to 1.0 bar)
Standard range
DX-255
1+ £465.00

Available to back orderBack-order availability date - 20/02/2025
15psi Digital dispenser
Size (W x L x H)152 x 165 x 178mm (6 x 6.5 x 7in.)
Weight1.2kg (2.6 lb)
Cycle rate600 cycles/minute
Timing range0.020 to 60.000 seconds
Timing tolerance± 0.001%
Input voltage100 to 240V AC
Input frequency50 to 60Hz
Cycle modeTIMED, PURGE
I/O interfaceInitiated by voltage or contact closure
CertificationCE, TUV-GS, NRTL
Metcal warranty1 year


Trustpilot