Metcal HCT-900 Hot Air Convection Tool

<P>The Metcal HCT-900 Hand Held Convection Tool provides a low cost, versatile rework solution for a wide range of production and rework applications. It has a compact, robust design with analogue controls for both airflow and temperature. A closed-loop feedback circuit maintains the temperature at the desired level regardless of changes in the airflow volume.</P><P>A wide range of concentrator nozzles are available separately to suit most commonly encountered SMD package styles.</P>
  • Versatile hot air tool for soldering and desoldering
  • Robust and compact design
  • Analogue controls for both airflow and temperature
  • Closed loop feedback circuit maintains the temperature
  • Unique low noise pump (less than 45dB) provides precise airflow
  • Rework a wide range of simple and complex SMT components
  • Rework pin in-hole devices like sockets and connectors
  • Remove solder shorts and splashes by using with solder braid
  • Suitable for thermoplastics applications like heat-shrink sleeves and shrink wrap
  • Fully ESD compliant
  • Metcal type HCT-900-21
Description Image Product MPN Pricing (Ex VAT) Buy Qty Length Width For Use With Tip Range Tip Size Tip Type
Metcal H-TS48 HCT Nozzle TSOP 48 21.0mm x 13.3mm
Metcal H-TS48 HCT Nozzle TSOP 48 21.0mm x 13.3mm
Extended range
H-TS48
1+ £73.60

Available to back orderBack-order availability date - 27/02/2025
21mm 13.3mm HCT-900 H N/A Nozzle
Metcal H-P20 HCT Nozzle PLCC-20 11.9mm x 11.9mm
Metcal H-P20 HCT Nozzle PLCC-20 11.9mm x 11.9mm
Extended range
H-P20
1+ £93.30

Available to back orderBack-order availability date - 27/02/2025
11.9mm 11.9mm HCT-900 H N/A Nozzle
Metcal H-Q1420 HCT Nozzle QFP64,80,100 23.4mm x 18.1mm
Metcal H-Q1420 HCT Nozzle QFP64,80,100 23.4mm x 18.1mm
Extended range
H-Q1420
1+ £93.30

Available to back orderBack-order availability date - 27/02/2025
23.4mm 18.1mm HCT-900 H N/A Nozzle
Input Line Voltage:230V AC
Power:320W
Air Pump Type: Diaphragm
Air Flow:6 to 25 l/min
Temperature range:100 to 500°C (212 to 932°F)
Noise Level:Less than 46dB(A)
Surface Resistivity:105 to 106 Ω
Hand-piece and tube:107 to 1011 Ω
Certification/Approvals:cTUVus, CE


Trustpilot