Christmas Opening Hours and Delivery Dates here

Metcal MFR-1110 60W Soldering Station

Metcal Brand: Metcal

The MFR-1110 is part of the Metcal MFR-1100 Single Output Series. The series is highly versatile in that it can be used with either a soldering tip, cartridge or tweezers and offers a choice of four hand-pieces.

This MFR-1110 Single Output Soldering and Rework System comes with one cartridge soldering hand-piece. The cartridge hand-piece uses small diameter cartridges for easy access.

A wide range of cartridges, including models for SMD rework, is available separately.

  • SmartHeat® Technology provides exceptional power for high thermal demand applications
  • Four additional hand-pieces, available separately, for soldering and rework
  • Each hand-piece has a comprehensive range of cartridges or tips, available separately, for maximum flexibility
  • Ergonomic hand-pieces for operator safety and comfort
  • Small benchtop footprint
  • Can be combined and locked with its brother, the Metcal MFR-2200 dual output series, available separately, for soldering and rework

    This MFR 1110 system consists of:
  • MFR-PS1100 Single Output Power Supply, MFR-H1-SC Soldering Cartridge Hand-piece and WS1 Soldering Workstand

Please note: No tips or cartridges are included in this package.

Tips / Cartridges Series compatible with this system: SxP Soldering Cartridges, RxP Rework Cartridges

Description Image Product Buy Pricing (Ex VAT) Analogue / Digital Length Type Power Output Width Number of Outputs Iron Model(s)
Metcal MFR-1110 Soldering Station 60W
Metcal MFR-1110 Soldering Station 60W
Extended range
Order code: 85-7136
MPN: MFR-1110

Available to back orderBack-order availability date - 22/01/2026
1+ £350.62
Price per unit Ex VAT
Analogue 60W 1 MFR-H1-SC
Metcal AC-Y10 Square Sponge 3.2 x 2.1" Yellow For WS1 Workstand Pack Of 10
Metcal AC-Y10 Square Sponge 3.2 x 2.1" Yellow For WS1 Workstand Pack Of 10
Standard range
Order code: 85-7137
MPN: AC-Y10

10 in stock, despatched same dayAdditional quantity lead time 4 weeks
1+ £21.31
Price per unit Ex VAT
80mm 55mm
Metcal AC-BP Brass Pad 18g For WS1 Workstand Pack Of 10
Metcal AC-BP Brass Pad 18g For WS1 Workstand Pack Of 10
Standard range
Order code: 85-7138
MPN: AC-BP

5 in stock, despatched same dayAdditional quantity lead time 4 weeks
1+ £9.57
Price per unit Ex VAT
Brass wool tip cleaner
Power Supply:
Ambient Operating Temperature:10 to 40°C (50 to 104°F)
Maximum Enclosure Temperature:55°C (131°F)
Input Line Voltage:100 to 240V AC
Input Line Frequency:50/60Hz grounded circuit
Power Consumption:65W maximum
Output Power:60W maximum
Output Frequency:450kHz
Power Cord:(3-wire) 183cm 18/3 SJT
Dimensions (approx.) W x D x H:90 x 200 x 152.5mm (3.5 x 8 x 6in.)
Weight:2.3kg (5.05 lbs)
Surface Resistivity:105-109 Ohms
Certification / Marking:cTUVus, CE
Handle and Workstand:
Tip-to-Ground Potential:< 2mV RMS
Tip-to-Ground Resistance:< 2Ω
Idle Temperature Repeatability:± 1.1°C (2°F) in still air
Handle Cord Assembly Length:122cm - burn proof, ESD safe
Connector8-pin circular DIN
Workstand W x D x H:100 x 200 x 100mm (4 x 8 x 4in.)
Workstand Weight:0.69kg (1.51 lbs)


Trustpilot