Metcal MFR-2241 Soldering Station Dual Output Tweezer/Iron 60W

Order Code:

85-7140

Brand: Metcal MPN: MFR-2241

Discontinued


Like the MFR-1110, 85-7136, the Metcal MFR-2241 offers the same choice of multiple hand-pieces but with two output ports. Flexibility can be increased by locking both systems together.

The MFR-2241 includes a tweezer hand-piece as well as a soldering cartridge hand-piece both of which use small diameter cartridges for easy access.

A wide range of cartridges, including models for SMD rework, is available separately.


  • SmartHeat® Technology provides exceptional power for high thermal demand
  • Dual simultaneous outputs allow single or dual hand-piece use
  • Four hand-pieces are available separately for soldering and rework on one system
  • Each hand-piece has a comprehensive range of cartridges or tips, available separately for maximum flexibility
  • Ergonomic hand-pieces for operator comfort
  • Metcal type MFR-2241
    System comprises:
  • 1x MFR-PS2200 Power Supply, Dual Simultaneous Output
  • 1x MFR-H4-TW Cartridge Tweezer Hand-piece
  • 1x MFR-WSPT Workstand for Tweezer Hand-piece
  • 1x MFR-H1-SC Cartridge Hand-piece
  • 1x WS1 Auto Sleep Workstand

Please note that no soldering tips or cartridges are included.

For suitable Metcal Soldering Cartridges, please see 85-7147 and 85-7157



Reviews


Be the first to submit a review

Trustpilot