Christmas Opening Hours and Delivery Dates here

Metcal PS-900 Production Soldering System

Metcal Brand: Metcal

The PS-900 Production Soldering System is powered by SmartHeat® Technology and is part of a new generation of cost-effective soldering systems from Metcal. It packs plenty of power and provides exceptional thermal control in a small bench-top footprint.

The Metcal PS-900 helps to increase productivity by performing a wide range of applications - it is designed for lead-free soldering processes, multi-layer boards and thermally demanding components.

  • SmartHeat® temperature control
  • Ergonomic, lightweight handle
  • Rugged cast-aluminium housing
  • Extra thick tip plating
  • Low cost, quick-change heating coil
  • System includes:
  • PS-PW900 : Power Supply
  • PS-HC3 : Hand-piece with long cord and coil assembly
  • SFV-CH15A : 1.5mm chisel soldering tip
  • WS2-NS : Work-stand
  • AC-CP2 : Tip removal pad
Click here for a range of suitable soldering tips.
Description Image Product Buy Pricing (Ex VAT) Analogue / Digital Wattage Power Output Iron Model(s)
Metcal PS-900 Soldering System
Metcal PS-900 Soldering System
Standard range
Order code: 85-7100
MPN: PS-900

6 in stock, despatched same dayAdditional quantity lead time 4 weeks
1+ £238.93
Price per unit Ex VAT
Analogue 60W PS-HC3
Metcal PS-CA3 PS-900 Coil Assembly
Metcal PS-CA3 PS-900 Coil Assembly
Extended range
Order code: 85-7101
MPN: PS-CA3

Available to back orderBack-order availability date - 21/01/2026
1+ £33.79
Price per unit Ex VAT
60W PS-HC3
Power Supply:
Output Frequency:450kHz
Output Power:60 Watts max. at 22°C ambient temperature
Power Consumption:90 Watts max.
Input Line Frequency:50/60 Hz
Input Line Voltage:100 to 240V AC
Maximum Enclosure Temperature:65°C
Ambient Operating Temperature:10 to 40°C
Power Cord (3-wire):274cm 18/3 SJT
Dimensions W x D x H:80 x 160 x 115mm (3.1 x 6.3 x 4.5in.)
Soldering Handle and Coil Assembly:
Tip to grip:58mm (2.28in.)
Grip diameter:13mm (0.51in.)
Overall length (with tip):230mm (9.06in.) with standard tips Connector 3-pin power connector
Handle Cord Assembly Length:122cm - burn proof, ESD safe
Idle Temperature Repeatability:±1.1°C in still air
Tip-to-Ground Resistance:<2Ω
Tip-to-Ground Potential:<2 mV
Tip shaft diameter:8.0mm (0.31in.)
Tip length:82mm (3.23in.) to 93mm (3.66in.) (typical)
Workstand W x D x H:105 x 175 x 90mm (4.1 x 6.9 x 3.5in.)


Trustpilot