Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Metcal TFP-BLP2 Tweezer Cartridge Blade Pair 2.0mm

Extended range
Order Code:  

85-7159

  Copy to clipboard
Brand: Metcal  Copy to clipboard MPN: TFP-BLP2 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £49.50

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 4 weeksContact us for lead times on larger quantities
Available to back orderBack-order availability date - 20/11/2024

Precision Tweezer Cartridge used with the Metcal MFR Single and Dual Platforms (MFR-1100 and MFR-2200) with the MFR-H4-TW Tweezer Hand-piece. Removes even the smallest of discrete components, such as 0201 packages. Second digit denotes substrate material (damage tolerance). F = FR4 / Glass Fibre for most standard applications.


  • 2.0mm x 14mm (0.08in. x 0.55in.)
For Use With OKI MFR-1100, OKI MFR-2200
Length 14mm
Tip Range TFP
Tip Size 2mm
Tip Type Blade
Width N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot