Metroplan Busyscreen® Curve Floor Screens 1800x1000mm

Metroplan Busyscreen® Curve Floor Screens 1800x1000mm

Order Code:

34-6816

Brand: Metroplan MPN: BA1810
  • Country of Origin: United Kingdom
  • Not available for Export

Discontinued


These BusyScreen® Curve floor screens from Metroplan have an elegant curved corner design with black banding on the edges. These screens can be used as partitions in any office or other workplace. These partition screens have pinnable 32mm thick panels with a sturdy frame covered by a durable woven cloth.


  • Size (H x W) 1800 x 1000mm
  • Supplied with stabilising feet which fit securely into the base of the screen and prevent twisting
  • Choose from these woven cloth colours - Dark Blue (DB), Royal Blue (RY), Dolphin (DO), Tummel (TM), Red (RD), Iona (IO), MW (MW), Ivy (IV), Black (BL), Merrick (MK) and Glass (GS)
  • Please state chosen cloth colour code at time of ordering
  • Manufacturer's part BA1810

Optional castors for use instead of stabilisers available as Rapid part 34-6785.
Type Curved floor screen
Height 1.8m
Width 1m

Reviews


Be the first to submit a review

Trustpilot