Metroplan Felt Tamperproof Standard Noticeboards 1200x1800mm

Metroplan Felt Tamperproof Standard Noticeboards 1200x1800mm

Order Code:

34-6293

Brand: Metroplan MPN: TP1812
  • Country of Origin: United Kingdom
  • Not available for Export

Discontinued


These tamperproof felt noticeboards from Metroplan have 2 side hinged lockable doors to ensure the contents can be displayed without risk of theft, damage or defacement.


  • Size 1200 x 1800mm
  • Two locks and keys per door
  • Choose from 6 felt cloth colours - Blue (DB), Burgundy (BU), Red (RD), Green (GR), Grey (LG) or Light Blue (LB)
  • Support stays not included
  • Manufacturer's part TP1812

Please state required cloth colour code at time of ordering.
Type Standard
Height 1.2m
Width 1.8m

Reviews


Be the first to submit a review

Trustpilot