Metroplan Tilt Top Meeting Room Tables 746x1600x1600mm Kit A - White

Order Code:

34-6612

Brand: Metroplan MPN: 84209
  • Country of Origin: United Kingdom
  • Not available for Export

Discontinued


This kit includes a selection of stylish tilt top tables from Metroplan which can be joined together for use in any meeting room, conference room or break-out area.


  • Kit includes 2 shaped semi-circular tables
  • White finish
  • Tables easily movable thanks to 65mm castors, 2 locking
  • Durable 25mm table tops
  • Chromium plated metal frames
  • 2 table connectors supplied for more permanent layouts
  • Overall dimensions (H x W x D) 746 x 1600 x 1600mm
  • Manufacturer's part 84209

Additional connectors available as Rapid part 34-6609.
Type Tilt-top table
Finish White
Height 746mm
Length 1.6m
Shape Semicircle
Width 1.6m

Reviews


Be the first to submit a review

Trustpilot