Metroplan Tilt Top Meeting Room Tables 746x3200x3200mm Kit D - Mix

Order Code:

34-6622

Brand: Metroplan MPN: 84213
  • Country of Origin: United Kingdom
  • Not available for Export

Discontinued


This kit includes a selection of stylish tilt top tables from Metroplan which can be joined together for use in any meeting room, conference room or break-out area.


  • Kit includes 4 rectangular tables and 4 quadrant tables
  • Mixed finish - beech rectangles and dark hardwood (wenge) quadrants
  • Tables easily movable thanks to 65mm castors, 2 locking
  • Durable 25mm table tops
  • Chromium plated metal frames
  • 8 table connectors supplied for more permanent layouts
  • Overall dimensions (H x W x D) 746 x 3200 x 3200mm
  • Manufacturer's part 84213

Additional connectors available as Rapid part 34-6609.
Type Tilt-top table
Finish Beech, dark hardwood
Height 746mm
Length 3.2m
Shape Quadrant, rectangular
Width 3.2m

Reviews


Be the first to submit a review

Trustpilot