Mettex 15MM M6 Earth Braid 15mm M6 x 0.25m Length

Order Code:

03-1958

Brand: Mettex MPN: CCT-0015-0028

Discontinued


This high grade tinned copper braided earth lead is suitable for a wide range of applications.

Typical markets include defence and aerospace, transportation, switchgear and control equipment, power generation and electrical equipment manufacturers.


  • Supplied in 15mm width M6
  • Material: Electro tin-plated copper
  • Supplied in lengths of 0.25m
Conductor Material Tinned Copper
Length 0.25m
Number of Cores 1
Type Earth cable
Wire Size 15mm²

Reviews


Be the first to submit a review

Trustpilot