Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £0.978 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This high grade tinned copper braided earth lead is suitable for a wide range of applications.
Typical markets include defence and aerospace, transportation, switchgear and control equipment, power generation and electrical equipment manufacturers.
Conductor Material | Tinned Copper |
---|---|
Length | 0.2m |
Number of Cores | 1 |
Type | Earth cable |
Wire Size | 2.26mm² |
To use this facility please Sign In.
Sign In