Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Mettex FBT-0000-0001-25M Flat Tinned Copper Braid 0.5mm2 (64/0.1) 25m

Order Code:  

03-1962

  Copy to clipboard
Brand: Mettex  Copy to clipboard MPN: FBT-0000-0001-25M Copy to clipboard
 Report an error

Discontinued

This Flat Tinned Copper Braid from Mettex is flat electro tin-plated copper.

The ability of individual wires to flex without work hardening is why this braid is suitable where conditions of vibration or movement are likely to be present. The tight bend radius makes it ideal where alignment problems exist or where space restrictions apply.


  • Electro tin-plated copper
  • Complete product ready to fit
  • Durable, heavy duty assembly
  • Robust design for power applications
  • Custom made to meet specific mechanical and electrical performance criteria
  • Option to manufacture to drawing or replicate existing product
  • Continuous current carrying capacity in excess of 3500A
  • Available with various forms of insulation as appropriate
  • 0.5mm² (64/0.1)
  • Low resistance heavy duty terminations
  • Supplied in lengths of 25m
Colour Silver
Length 25m
Max. Diameter 0.5mm

Reviews


Be the first to submit a review

Trustpilot