Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Mettex MBS 95-6.0 Sleeving Braid 95-6.0mm 10m Reel

Mettex MBS 95-6.0 Sleeving Braid 95-6.0mm 10m Reel

Order Code:  

03-1912

  Copy to clipboard
Brand: Mettex  Copy to clipboard MPN: TSF-0006-0095-10M Copy to clipboard
 Report an error

Discontinued

To provide sensitive cables with an EMC screen to shield them against electromagnetic, electrostatic and radio frequency interference.


  • Supplied as 95-6.0mm
  • Typical markets: Defence and Aerospace, transportation, electronics and communication, cable harness and assembly makers
  • Excellent expansion ratios
  • Supplied on removable PVC former
  • Material: Electro tin-plated copper
  • Supplied on reels of 10m
Colour Silver
Length 10m
Max. Diameter 9.5mm

Reviews


Be the first to submit a review

Trustpilot