Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Mettex TSF-0007-0095-10M Sleeving Braid 95-7.5mm 10m Reel
Image Representative of Range

Mettex TSF-0007-0095-10M Sleeving Braid 95-7.5mm 10m Reel

Standard range
Order Code:  

03-1913

  Copy to clipboard
Brand: Mettex  Copy to clipboard MPN: TSF-0007-0095-10M Copy to clipboard
  • Quickly find another product in this range by Max. Diameter:

 Report an error
Qty Was Unit Price (Ex VAT)
1+ £22.52   £16.30

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
11 in stock, despatched same dayContact us for additional stock

To provide sensitive cables with an EMC screen to shield them against electromagnetic, electrostatic and radio frequency interference.


  • Supplied as 95-7.5mm
  • Typical markets: Defence and Aerospace, transportation, electronics and communication, cable harness and assembly makers
  • Excellent expansion ratios
  • Supplied on removable PVC former
  • Material: Electro tin-plated copper
  • Supplied on reels of 10m
Colour Silver
Length 10m
Max. Diameter 14mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot