Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Mettex TSF-0020-0095-10M Sleeving Braid 95-20.0mm 10m Reel
Image Representative of Range

Mettex TSF-0020-0095-10M Sleeving Braid 95-20.0mm 10m Reel

Standard range
Order Code:  

03-1916

  Copy to clipboard
Brand: Mettex  Copy to clipboard MPN: TSF-0020-0095-10M Copy to clipboard
  • Quickly find another product in this range by Max. Diameter:

 Report an error
Qty Was Unit Price (Ex VAT)
1+ £64.65   £43.83

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
4 in stock, despatched same dayContact us for additional stock

To provide sensitive cables with an EMC screen to shield them against electromagnetic, electrostatic and radio frequency interference.


  • Supplied as 95-20.0mm
  • Typical markets: Defence and Aerospace, transportation, electronics and communication, cable harness and assembly makers
  • Excellent expansion ratios
  • Supplied on removable PVC former
  • Material: Electro tin-plated copper
  • Supplied on reels of 10m
Colour Silver
Length 10m
Max. Diameter 38mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot