Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Metway 166GESTW03 Snap-in Male Connector Panel Mount 3 Pole White

Order Code:  

21-0415

  Copy to clipboard
Brand: Metway  Copy to clipboard MPN: 166GESTW03 Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

This Metway 166G series, 3-pole panel mounting plug complies with EN 60 320 and is primarily intended for use with lighting equipment. Applications include digital dimming and three-phase supplies, especially where limited access requires the use of a low-profile moulding.

The connector has an extended earth plug fitted as standard and can be connected and disconnected under-load in accordance with VDE 0627. It is fully 'touchproof' when coupled or uncoupled. It is supplied complete with cover and base-plate in an unassembled condition.


  • Panel-mounting 3-pole plug
  • Colour: white
  • Mouldings: nylon 6.6 (PA6/6), pastel blue
  • Inserts: brass, tinned
  • Temperature limits: max short-term: 160°C, continuous: 100°C
  • Current rating: to EN 61 984: 16A / 400V at 70°C
  • Conductor size: 1.5 to 2.5mm²
  • Wire stripping length: 7mm
  • Protection class: IP 20, IP 40 when connected
  • Metway type 116GESTW03

Reviews


Be the first to submit a review

Trustpilot