Site: Industry
Currency: GBP    
Metway 23012T High Temp 10A Terminal Block 4mm2

Metway 23012T High Temp 10A Terminal Block 4mm2

Metway
Standard range
Order Code:

21-1262

Brand: Metway MPN: 23012T
Qty Unit Price (Ex VAT)
1+ £0.440
Price per unit Ex VAT
14 in stock, despatched same dayContact us for additional stock

A 12-way 10A high temperature Nylon 6.6 terminal block which can be cut to shorter lengths if required.


  • Compact terminal block
  • 12 poles
  • 8mm pitch
  • 10A current rating
  • 380V voltage rating
  • Screw termination
  • 4mm² wire size
  • Tinned brass contact material
  • Nylon 6.6 housing material
  • Brown colour
  • +160°C temperature
  • UL94-V0 flame retardant moulding
  • M3 steel screws
  • Suitable for high temperature applications
  • Metway type 23012T
Body Style Terminal strip
Current Rating 10A
Mounting Screw
Number of Ways 12
Pitch 8mm
Series 23012T
Termination Screw

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, October 19, 2011 | Question by: Rapid Customer | Product code: 21-1262
Q. Hi can you supply high temp terminals which have a rating of 16amp. We have installed normal nylon terminals and some of them have melted in the terminal box. So we are looking for an alternative product to with stand higher temperatures.
A. Hi Jason, thanks for your question. 21-1278 is 16a - unless this is the one you have already tried

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C