Metway 650TDS06 6 Pole 16A PCB Terminal Block

Order Code:

21-0118

Brand: Metway MPN: 650TDS06

Discontinued


Low profile side entry interlocking terminal block with 6 poles, 5mm pitch, from the Metway 650TDS series.


  • Current rating 16A
  • Voltage rating 250V
  • Screw termination
  • PCB mounting
  • 1.5mm² wire size
  • Tin plated brass contact material
  • PBT housing material, grey colour
  • +120°C temperature limit
  • Fitted with wire protectors
  • Nickel plated bronze wire protectors
  • M2.5 steel screws
  • UL94V0 flame retardant moulding
  • Manufacturer's part 650TDS06
Pitch 5mm
No. of Ways 6
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 16AWG
Wire Termination Screw, Wire Protector
Current Rating 16A
Colour Black
Wire Gauge 1.5mm²

You may also like


Trustpilot