Metway Screwless Terminal Blocks

<p>These <STRONG>screwless</STRONG> pushbutton terminal blocks from<STRONG> Metway </STRONG>offer customers many benefits.</p>
  • Speed, on average, screwless connections can be made in half the time
  • Cuts installation costs in half
  • No need for twisting and turning screws
  • Easier on the installer's hands and arms
  • Never have a problem with loose connections from loose screws again
  • Provide a vibration proof connection
  • Spring clamp conforms to the wire with constant tension, making it maintenance-free
  • 5mm pitch
  • Side entry
Description Image Product MPN Pricing (Ex VAT) Buy Qty No. of Ways Wire Gauge Colour Current Rating Mounting Direction Mounting Type Pitch Wire Gauge (AWG) Wire Termination
Metway 690T02 2 Pole 6A Screwless Terminal Block
Metway 690T02 2 Pole 6A Screwless Terminal Block
Standard range
690T02
5+ £0.755
25+ £0.595
50+ £0.513
100+ £0.478

Order in multiples of 5


260 in stock, despatched same dayAdditional quantity lead time 4 weeks
2 1.5mm² Grey 6A Horizontal Through Hole 5mm 16AWG Screwless
Metway 690T03 3 Pole 6A Screwless Terminal Block
Metway 690T03 3 Pole 6A Screwless Terminal Block
Standard range
690T03
5+ £0.837
25+ £0.670
50+ £0.574
100+ £0.538

Order in multiples of 5


226 in stock, despatched same dayAdditional quantity lead time 4 weeks
3 Grey 6A Horizontal Through Hole 5mm 16AWG Screwless
Current rating6A
Contact springStainless steel
Solder pinsBrass, electro tinned
Conductor size1mm to 1.5mm²
Working temperature+120°C
MouldingsPBT, UL94 V0


Trustpilot