Metway Tab Style Terminal Blocks

<P>Tab style <STRONG>terminal blocks </STRONG>from<STRONG> Metway </STRONG>with barrier connectors suitable for medium duty applications. The polycarbonate mouldings allow relatively high working temperatures (up to 135&deg;C) and are suitable for use with conductors with crimped terminals fitted.</P><P>The tabs are fitted in two styles, firstly in a rivetted 'star' format as styles WE1 to WE42 which have various tab arrangements in flat, 45&deg; &amp; 90&deg;.</P><P>Alternatively tab styles WE53 to WE66 have flat tabs only with spacers between. These are particularly suitable for use with 3070A &amp; B covers as shown A range of quality tab type terminal blocks with barrier</P>
  • Suitable for medium duty applications.
  • Polycarbonate mouldings allow relatively high working temperatures up to +135°C
  • Suitable for use with conductors with crimped terminals fitted
  • Chassis mounting
  • Available in 3, 4, and 6-pole options
Description Image Product MPN Pricing (Ex VAT) Buy Qty Type Number of Ways Termination Body Style Current Rating Mounting Pitch Series Wire Gauge
Metway 307PC03WE24 3 Pole Tab Type Terminal Block
Metway 307PC03WE24 3 Pole Tab Type Terminal Block
Standard range
307PC03WE24
1+ £4.24
10+ £3.36
50+ £2.99

50 in stock, despatched same dayAdditional 48 due on 06/03/2025
3 Screw Tab type 25A Chassis 11mm 307PC N/A
Metway 307PC04WE24 4 Pole Tab Type Terminal Block
Metway 307PC04WE24 4 Pole Tab Type Terminal Block
Standard range
307PC04WE24
1+ £6.97
10+ £6.28
50+ £5.05

140 in stock, despatched same dayAdditional quantity lead time 5 months
4 Screw Tab type 25A Chassis 11mm 307PC N/A
Metway 307PC06WE24 6 Pole Tab Type Terminal Block
Metway 307PC06WE24 6 Pole Tab Type Terminal Block
Standard range
307PC06WE24
1+ £9.03
10+ £7.17
50+ £6.30

65 in stock, despatched same dayAdditional quantity lead time 4 weeks
Terminal Block 6 Crimped Tab type 25A Chassis 11mm 307PC N/A
MouldingsPolycarbonate, black, UL94 V0
TabsBrass, nickel plated
RivetsCopper, tinned
Maximum working temp+135°C
Tab terminals25A
Voltage rating400V


Trustpilot