Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

MFA 950D Series Spur Geared Motor Single Ratio Metal Geared 35mm

<p>A range of high quality motors that feature single ratio metal gearboxes with sleeved bearings, enabling the transfer of high amounts of torque from the motor, through the spurred gears, to the 6mm keyed output shaft. The powerful, high quality motor features five poles with carbon brushes and sintered bronze bearings.<br/><br/> This robust motor and gearbox is designed for use in heavy-duty industrial applications. Mounted on a 1mm thick plated steel bracket this range of motors, available in a selection of ratios, are ideal for when a lower current consumption is required.<br/><br/> </p>
  • Designed for heavy duty industrial and model applications.
  • Robust construction
  • Operating voltage 6 to 15V
  • Ø35mm
  • High quality motor
  • Keyed output shaft Ø6mm
  • MFA/Como 950D series
Motor data
TypeVoltageMotor output (max. efficency) (W)Torque (max. efficiency) (g.cm)Mftrs. part no.Order Code
11:1 ratio4.5 to 15V7.9878.4950D11137-1110
50:1 ratio4.5 to 15V7.9878.4950D50137-1111
100:1 ratio4.5 to 15V7.9878.4950D100137-1112
148:1 ratio4.5 to 15V7.9878.4950D148137-1113
500:1 ratio4.5 to 15V7.9878.4950D500137-1114
810:1 ratio4.5 to 15V7.9878.4950D810137-1115

Reduction table (rpm)
TypeSupply Voltage (4.5V)Supply Voltage (6V)Supply Voltage (9V)Supply Voltage (12V)Supply Voltage (15V)
11:1 ratio42957285811451430
50:1 ratio94126189252315
100:1 ratio415583110138
148:1 ratio32426485106
500:1 ratio811172228
810:1 ratio57111518

Trustpilot