Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

MFA N13BQ In-line Coupling 6mm-6mm

Standard range
Order Code:  

43-1062

  Copy to clipboard
Brand: MFA  Copy to clipboard MPN: N13BQ Copy to clipboard EAN-13: 5014111919019
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.79

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
16 in stock, despatched same dayContact us for additional stock

A brass, in-line shaft coupler, ideal for connecting motors to shafts or gearboxes, extending shafts, etc.


  • In-line shaft coupler
  • 6 to 6mm internal diameters
  • Brass material
  • 25mm long
  • 12.5mm OD
  • Couplers are fixed to the shafts by means of Allen screws, supplied
Bore Diameter 6mm
Diameter 12.5mm
Length 25mm
Material Brass
Type In-line shaft coupler

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


04 May 2013 Question by: Rapid Customer | Product code: 43-1062
Q. Hi there, what is the weight of the 6mm Shaft Coupler? Thankyou for your time Colin
A. Hi Colin. Thank you for your question. The weight for the 6mm shaft coupler is 0.015 kg.

Reviews


Be the first to submit a review

Trustpilot