Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

MFA WC67X In-line Coupling 3mm - 3mm

Extended range
Order Code:  

43-1052

  Copy to clipboard
Brand: MFA  Copy to clipboard MPN: WC67X Copy to clipboard EAN-13: 5014111917329
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £1.24   £1.15

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
20 in stock, despatched same dayContact us for additional stock

A brass, in-line shaft coupler, ideal for connecting motors to shafts or gearboxes, extending shafts, etc.


  • In-line shaft coupler
  • 3 to 3mm internal diameters
  • Brass material
  • 20mm long
  • 8mm OD
  • Couplers are fixed to the shafts by means of Allen screws, supplied
Bore Diameter 3mm
Diameter 8mm
Length 20mm
Material Brass
Type In-line shaft coupler

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


20 October 2018 Question by: Rapid Customer | Product code: 43-1052
Q. Hi Please can you tell me the total weight of MFA WC67X In-line Coupling 3mm - 3mm please?
A. Hi Chas, thank you for your question. The weight is approximately 0.015kg.

Reviews


Be the first to submit a review

Trustpilot