Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

MH MHC-35-25-K 25 Way Diecast Nickel D Cover

Extended range
Order Code:  

15-1084

  Copy to clipboard
Brand: MH  Copy to clipboard MPN: DTZK25-RA-K Copy to clipboard
  • Quickly find another product in this range by Number of Pins:

    9 25
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.38

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
8 in stock, despatched same dayAdditional quantity lead time 3 weeks

Fast assembly, high quality diecast D hood with 25 ways from MH, suitable for RFI/EMI screening requirements.


  • Lightweight nickel plated zinc diecast shell
  • Turned metal 4-40 UNC thumbscrews
  • 4 size plastic grommet set
  • Attenuation >40dB from 30Mhz to 1Ghz
Type Housing
Connection D-sub
Number of Pins 25
Number of Rows N/A
Orientation Straight
Pitch N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot