Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
MH MHDTPPK9-K Nine Pole Top Entry ABS D Cover
Image Representative of Range

MH MHDTPPK9-K Nine Pole Top Entry ABS D Cover

Standard range
Order Code:  

15-0970

  Copy to clipboard
Brand: MH  Copy to clipboard MPN: MHDTPPK9-K Copy to clipboard
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.22
25+ £1.00
100+ £0.960

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
789 in stock, despatched same dayAdditional quantity lead time 3 weeks

Re-openable top entry 9-pole D connector cover from MH moulded in flame retardant (UL94V-0) black ABS.


  • Supplied with full metal 4-40 thumb screws
  • Covers are supplied with four strain relief inserts which accommodate cable sizes from 3.5 to 13mm diameter
Type Housing
Connection D-sub
Number of Pins 9
Number of Rows N/A
Orientation Straight
Pitch N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot