Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Micro MATE-N-LOK 16-pin Plug-in Casing for Crimp Contacts, 3mm Pitch

Order Code:  

50-5831

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 794617-16 Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

16-pin dual row housings for Micro Mate-N-Lok plug connectors from TE Connectivity.
  • Colour black
  • Size (length x width) 14 x 25mm
  • Pitch 3.0mm
  • Nominal current 5A
  • Temperature range -40 to +105°C
  • Manufacturer's part no. 794617-16

Supplied without contacts.
Number of Pins 16

Reviews


Be the first to submit a review