Microchip DV244005 REAL ICE Base Probe Kit

Order Code:

97-0152

Brand: Microchip MPN: DV244005

Discontinued


An in-circuit, high speed emulator that has been designed to support the hardware and software development for selected Microchip Flash MCUs and dsPIC DSCs. This kit forms an integral part of a microcontrol development toolsuite in a wide range of software development and hardware integration applications. The REAL ICE uses the MPLAB IDE with its powerful but easy-to-use GUI. Connection between the ICE probe and the host PC is via USB 2.0 and further connection to the target device is by either RJ-11 of LVDS interconnection (CAT5).


  • May be used as a production programmer
  • Debugging done with device in-circuit
  • Simple interconnections
  • Debugs in real-time and with breakpoints
  • Kit contains emulator pod, USB cable, logic probes, loop-back test board
Type REAL ICE Base Probe Kit

Questions


*Question functionality currently disabled


Sunday, December 6, 2015 Question by: Rapid Customer | Product code: 97-0152
Q. Having read the description of the Microchip REAL ICE device, can you define the "selected devices" supported. Also is a header/connector required for each target "flash" device or are all "selected devices" connected via the RJ-11 port. Cheers Ray J Rusbridge. (1801384)
A. Hi Ray, thank you for your question. The MPLAB REAL ICE is capable of supporting most flash PIC microcontroller and dsPIC digital signal controllers all the devices can be connected using the rj11 port to the board , the data sheet lists the ranges of chips that are covered with the In circuit emulator. Please see the data sheet.

Reviews


Be the first to submit a review

Trustpilot