Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Microchip PIC10F200-I/P Microcontroller

Extended range
Order Code:  

73-1952

  Copy to clipboard
Brand: Microchip  Copy to clipboard MPN: PIC10F200-I/P Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.754

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
112 in stock, despatched same dayAdditional quantity lead time 14 days
An 8-bit flash microcontroller from the PIC10F2xx family. The device is a low-cost, high-performance 8-bit fully static flash-based CMOS microcontroller that employs a RISC architecture with only 33 single-word/single-cycle instructions. All instructions are single cycle except for program branches which take two cycles.

Suitable applications range from personal care appliances and security systems to low-power remote transmitters/receivers.
  • 2 to 5.5V Supply voltage
  • 0.375KB Flash memory
  • 16Bytes SRAM data memory
  • 4 I/O pins
  • 1 Timer
  • 4MHz Clock speed
  • DIL-8 Case
Clock Speed 4MHz
Family PIC10F2xx
Flash Memory 256KB
Package/Case DIL-8
SRAM Data Memory 16Bytes
Supply Voltage 2 to 5.5V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot