Microchip PIC12F635-I/MF 8-Bit Microcontroller

Order Code:

73-5146

Brand: Microchip MPN: PIC12F635-I/MF

Discontinued


The Microchip PIC12F635-I/MF 8-Bit microcontroller is a powerful, yet easy-to-program CMOS flash-based 8-bit microcontroller. The device has only 35 single word instructions with a 200ns instruction cycle. Operating speed is a faster 20MHz, and with a comparator, 128 bytes of EEPROM data memory makes this device ideal for education, industrial, appliances and consumer entry-level product applications that require to be field re-programmable. The PIC12F675 has an on-board 10-bit A/D converter.
  • 16 special function hardware registers
  • 8-level deep hardware stack
  • 6 I/O pins with individual direction control
  • High current sink/source for direct LED drive
  • 64 bytes of general purpose RAM
  • Programmable input multiplexing from device inputs
  • Low power consumption 1mA 5.5V, 4.0MHz

Trustpilot