Microchip PIC16C54C-04/P Microcontroller

Standard range
Order Code:

73-2606

Brand: Microchip MPN: PIC16C54C-04/P
Qty Unit Price (Ex VAT)
1+ £3.37
25+ £3.08
100+ £2.81
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
103 in stock, despatched same dayAdditional quantity lead time 4 weeks

An 8-bit CMOS based microcontroller with field programmable EPROM memory.


  • 8-bit CMOS microcontroller
  • PIC16C5x family
  • 2.5V to 5.5V supply voltage
  • 0.75KB OTP memory
  • 25Bytes SRAM data memory
  • 12 I/O pins
  • 1 timer
  • 4MHz clock speed
  • 18-DIP case
  • Low cost, low power
Clock Speed 40MHz
EEPROM Memory 512Bytes
Family PIC16C5x
Package/Case DIL-18
SRAM Data Memory 25Bytes
Supply Voltage 2.5 to 5.5V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot