Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Microchip PIC16C55A-04/P 8-bit Micro DIL28

Order Code:  

73-2642

  Copy to clipboard
Brand: Microchip  Copy to clipboard MPN: PIC16C55A-04/P Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

An 8-bit CMOS based microcontroller with field programmable EPROM memory.


  • 8-bit CMOS microcontroller
  • PIC16C5x family
  • 2.5V to 5.5V supply voltage
  • 0.75KB OTP memory
  • 24Bytes SRAM data memory
  • 20 I/O pins
  • 1 timer
  • 4MHz clock speed
  • 28-DIP case
  • Low cost, low power
Clock Speed 40MHz
EEPROM Memory 512Bytes
Family PIC16C5x
Package/Case DIL-28
SRAM Data Memory 24Bytes
Supply Voltage 2.5 to 5.5V

Reviews


Be the first to submit a review