Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Microchip PIC16C711-04I/P Microcontroller 8-bit DIP18

Extended range
Order Code:  

73-2349

  Copy to clipboard
Brand: Microchip  Copy to clipboard MPN: PIC16C711-04I/P Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £1.65   £1.50

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
12 in stock, despatched same dayContact us for additional stock

The PIC16CXX family of 8-bit microcontrollers provides the advantages of the enhanced CPU core along with a more powerful array of peripheral features designed to meet the demands of today's mid-range 8-bit embedded control applications.

The enhanced CPU core includes enhancements such as multiple interrupt sources, 8 level deep hardware stack and 14-bit wide instruction words.


  • 8-Bit CMOS microcontroller
  • 2.5V to 5.5V supply voltage
  • 1.75KB OTP memory
  • 68Bytes SRAM data memory
  • 13 I/O pins
  • 4ch x 8Bit ADC channels
  • 1 timer
  • 4MHz clock speed
  • 18-DIP case
  • Integrated analogue-to-digital converters
  • Advanced RISC architecture
  • Enhanced core features
  • Eight-level deep stack
  • Multiple internal and external interrupt sources
  • 14-bit wide instruction word with separate 8-bit wide data
  • Applications range from security and remote sensors to appliance control and automotive
Clock Speed 4MHz
EEPROM Memory 1KB
Family PIC16C71x
Package/Case DIL-18
SRAM Data Memory 68Bytes
Supply Voltage 2.5 to 6V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot