Microchip PIC16F627A-I/P Microcontroller 8-bit DIP18

Order Code:

73-3384

Brand: Microchip MPN: PIC16F627A-I/P

Discontinued


A 8-Bit CMOS Flash-based microcontroller from the PIC16F6XXX family. This IC is ideal for applications ranging from high-speed automotive and appliance control to low power remote sensors. Flash/EEPROM technology makes customisation of code extremely fast and convenient.

Other features include: mid-range architecture, 14-bit wide instructions, 1 million data memory EEPROM ERASE/WRITE cycles, direct LED drive, 8-bit timer/counter with 8-bit programmable prescaler, in circuit serial programming (ICSP).
  • 3 to 5.5V Supply voltage
  • 1.75KB Flash memory
  • 128Bytes EEPROM memory
  • 224Bytes SRAM data memory
  • 16 I/O pins
  • 3 Timers
  • 1 PWM channel
  • 20MHz Clock speed
  • USART
  • SCI Interfaces
  • DIL-18 case
Clock Speed 20MHz
EEPROM Memory 128Bytes
Family PIC16F6XXX
Flash Memory 1.75KB
Package/Case 18-DIP
SRAM Data Memory 224Bytes
Supply Voltage 3 to 5.5V

Reviews


Be the first to submit a review

Trustpilot