Microchip PIC16F627A-I/SO Microcontroller
Image Representative of Range

Microchip PIC16F627A-I/SO Microcontroller

Standard range
Order Code:

73-3386

Brand: Microchip MPN: PIC16F627A-I/SO
Qty Was Unit Price (Ex VAT)
1+ £2.03   £1.67
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
21 in stock, despatched same dayContact us for additional stock

A 8-Bit CMOS Flash-based microcontroller from the PIC16F6XXX family. This IC is ideal for applications ranging from high-speed automotive and appliance control to low power remote sensors. Flash/EEPROM technology makes customisation of code extremely fast and convenient.

Other features include: mid-range architecture, 14-bit wide instructions, 1 million data memory EEPROM ERASE/WRITE cycles, direct LED drive, 8-bit timer/counter with 8-bit programmable prescaler, in circuit serial programming (ICSP).
  • 3 to 5.5V Supply voltage
  • 1.75KB Flash memory
  • 128Bytes EEPROM memory
  • 224Bytes SRAM data memory
  • 16 I/O pins
  • 3 Timers
  • 1 PWM channel
  • 20MHz Clock speed
  • USART
  • SCI Interfaces
  • SO-18 Case
Clock Speed 20MHz
EEPROM Memory 128Bytes
Family PIC16F6XXX
Flash Memory 1.75KB
Package/Case SO-18
SRAM Data Memory 224Bytes
Supply Voltage 3 to 5.5V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot