Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
This 8-Bit CMOS microcontroller is a low-cost, high-performance microcontroller which has enhanced core features, eight-level deep stack and multiple internal and external interrupt sources.
The separate instruction and data buses of the Harvard architecture allow a 14-bit wide instruction word with a separate 8-bit wide data bus, 15 special function hardware registers, direct, indirect and relative addressing modes.
Applications range from high speed automotive and appliance motor control to low-power remote sensors, electronic locks, security devices and smart cards.
Clock Speed | 10MHz |
---|---|
EEPROM Memory | 64Bytes |
Family | PIC16Fxx |
Flash Memory | 1KB |
Package/Case | DIL-28 |
SRAM Data Memory | 68Bytes |
Supply Voltage | 2 to 6V |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.