Microchip PIC16F876A-I/SO Microcontroller SMD 8-bit SOIC28

Order Code:

73-3738

Brand: Microchip MPN: PIC16F876A-I/SO

Discontinued


A mid range CMOS Flash-based 8-bit microcontroller with 200ns instruction execution. Easy-to-program with only 35 single word instructions. Features of this family include EEPROM data, self programming, an ICD, 10-bit ADC, two additional timers and USART.


  • PIC16F876A-I/SO
  • Flash memory 8192 words
  • Data memory SRAM 368 Bytes
  • EEPROM 256 Bytes
  • 22 I/O lines
  • 3 timers
  • Clock speed 20MHz
  • SO-28 package
Clock Speed 20MHz
EEPROM Memory 256Bytes
Flash Memory 8192
Family PIC16F
Package/Case SO-28
SRAM Data Memory 368Bytes
Supply Voltage 2 to 5.5V

Trustpilot