Microchip PIC16F877A-I/PT Microcontroller TQFP-44

Order Code:

73-3616

Brand: Microchip MPN: PIC16F877A-I/PT

Discontinued


This powerful 200ns instruction execution yet easy-to-program CMOS FLASH-based 8-bit microcontroller packs Microchip's powerful PIC architecture into a 44 pin package. Ideal for more advanced level A/D applications in automotive, industrial, appliances and consumer applications.


  • 8-bit enhanced flash microcontroller
  • PIC16F87XA family
  • 2V to 5.5V supply voltage
  • 14KB flash memory
  • 256Bytes EEPROM memory
  • 368Bytes SRAM data memory
  • 33 I/O pins
  • 8ch x 10Bit ADC channels
  • 3 timers
  • 2 PWM channels
  • 20MHz clock speed
  • SPI, I2C, USART interfaces
  • 44-TQFP case
Clock Speed 20MHz
EEPROM Memory 256Bytes
Family PIC16F87XA
Flash Memory 14KB
Package/Case 44-TQFP
SRAM Data Memory 368Bytes
Supply Voltage 2 to 5.5V

Reviews


Be the first to submit a review

Trustpilot