Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Microchip PIC18F2550-I/SO 8-bit Microcontroller 48MHz SOIC28

Order Code:  

75-0653

  Copy to clipboard
Brand: Microchip  Copy to clipboard MPN: PIC18F2550-I/SO Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

The PIC18F2550-I/SO is a 28-pin high performance enhanced Flash microcontroller with nanoWatt technology.

Please see datasheet for full details.


  • SO-28 package
  • Wide operating voltage range
  • 10-Bit A/D
  • Operating frequency 48MHz
Clock Speed 48MHz
EEPROM Memory 256Bytes
Family PIC18F
Flash Memory 32KB
Package/Case SO-28
SRAM Data Memory 2048Bytes
Supply Voltage 2.0 to 5.5V

Reviews


Be the first to submit a review

Trustpilot