Microchip PIC18F25K20-I/SS 8-bit Microcontroller 64MHz SSOP28

Order Code:

75-0680

Brand: Microchip MPN: PIC18F25K20-I/SS

Discontinued


The PIC18F25K20-I/SS is a 28-pin high performance Flash microcontroller with XLP technology.

Please see datasheet for full details.


  • SSOP-28 package
  • Wide operating voltage range
  • 10-Bit A/D
  • Operating frequency 64MHz
Clock Speed 64MHz
EEPROM Memory 256Bytes
Family PIC18F
Flash Memory 32KB
Package/Case SSOP-28
SRAM Data Memory 1536Bytes
Supply Voltage 1.8 to 3.6V

Reviews


Be the first to submit a review

Trustpilot