Microchip PIC18F4480-I/PT 8-bit Microcontroller 40MHz TQFP44

Order Code:

75-0667

Brand: Microchip MPN: PIC18F4480-I/PT

Discontinued


The PIC18F4480-I/PT is a 44-pin high performance enhanced Flash microcontroller with ECAN and nanoWatt technology.

Please see datasheet for full details.


  • TQFP44 package
  • Wide operating voltage range
  • 10-Bit A/D
  • Operating frequency 40MHz
Clock Speed 40MHz
EEPROM Memory 256Bytes
Flash Memory 16KB
Family PIC18F
Package/Case TQFP44
SRAM Data Memory 768Bytes
Supply Voltage 2.0 to 5.5V

Trustpilot