Microchip PIC18F45K22-I/PT 8-bit Microcontroller 64MHz TQFP44

Order Code:

75-0683

Brand: Microchip MPN: PIC18F45K22-I/PT

Discontinued


The PIC18F45K22-I/PT is a 44-pin, low power, high performance microcontroller with XLP technology.

please see datasheet for full details.


  • TQFP44 package
  • Wide operating voltage range
  • 10-Bit A/D
  • Operating frequency 64MHz
Clock Speed 64MHz
EEPROM Memory 256Bytes
Family PIC18F
Flash Memory 32KB
Package/Case TQFP44
SRAM Data Memory 1536Bytes
Supply Voltage 2.3 to 5.5V

Reviews


This PIC can do the job

Reviewed by: Mr Leslie Clarke - Thursday, July 7, 2016
I have not used PIC18 before, I put it on a 44 pin TQFP breakout board, teamed it up with MPLABX XC8 and Pickit3 5Volts and started coding, running a 32Mhz (8 MIPS will go to 16 ) with ample IO and features. while(PIC18F45K22 == FUN){}


Trustpilot